
NXB0104GU12X | |
|---|---|
DigiKey Part Number | 1727-NXB0104GU12XTR-ND - Tape & Reel (TR) 1727-NXB0104GU12XCT-ND - Cut Tape (CT) 1727-NXB0104GU12XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXB0104GU12X |
Description | IC XLTR VL BIDIR 12-XQFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-XQFN (1.7x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-XQFN (1.7x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,50000 Kč | 17,50 Kč |
| 10 | 12,39400 Kč | 123,94 Kč |
| 50 | 10,34840 Kč | 517,42 Kč |
| 100 | 9,71720 Kč | 971,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,81865 Kč | 31 274,60 Kč |
| 8 000 | 7,63394 Kč | 61 071,52 Kč |
| Unit Price without VAT: | 17,50000 Kč |
|---|---|
| Unit Price with VAT: | 21,17500 Kč |











