MP28167GQ-B-P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,17567 Kč
Datasheet
Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 3A 16-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP28167GQ-B-P

DigiKey Part Number
1589-MP28167GQ-B-PTR-ND - Tape & Reel (TR)
1589-MP28167GQ-B-PCT-ND - Cut Tape (CT)
1589-MP28167GQ-B-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP28167GQ-B-P
Description
2.8V TO 22V VIN, 3A IOUT, FOUR-S
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 3A 16-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
22V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output (Max)
20.47V
Part Status
Active
Current - Output
Function
Step-Down
Frequency - Switching
500kHz, 700kHz, 1MHz, 1.25MHz
Output Configuration
Positive
Synchronous Rectifier
Yes
Topology
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2.8V
Supplier Device Package
16-QFN (3x3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP28167GQ-B-ZMonolithic Power Systems Inc.01589-MP28167GQ-B-ZTR-ND1,17567 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,98000 Kč62,98 Kč
1047,15400 Kč471,54 Kč
2543,17080 Kč1 079,27 Kč
10038,79750 Kč3 879,75 Kč
25036,71320 Kč9 178,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50035,45602 Kč17 728,01 Kč
1 00034,42159 Kč34 421,59 Kč
1 50033,90353 Kč50 855,30 Kč
2 50033,32942 Kč83 323,55 Kč
3 50032,99412 Kč115 479,42 Kč
5 00032,67148 Kč163 357,40 Kč
Manufacturers Standard Package
Unit Price without VAT:62,98000 Kč
Unit Price with VAT:76,20580 Kč