14 STQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLG46855V

DigiKey Part Number
1695-SLG46855VTR-ND - Tape & Reel (TR)
1695-SLG46855VCT-ND - Cut Tape (CT)
1695-SLG46855VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLG46855V
Description
IC CPLD 15MC 14STQFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
OTP
Voltage Supply - Internal
2.3V ~ 5.5V
Number of Macrocells
15
Number of I/O
10
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-UFQFN
Supplier Device Package
14-STQFN (1.6x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 740
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,16000 Kč23,16 Kč
1016,67200 Kč166,72 Kč
2515,06320 Kč376,58 Kč
10013,29310 Kč1 329,31 Kč
25012,45064 Kč3 112,66 Kč
50011,94250 Kč5 971,25 Kč
1 00011,52403 Kč11 524,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,00726 Kč33 021,78 Kč
6 00010,75424 Kč64 525,44 Kč
9 00010,62761 Kč95 648,49 Kč
15 00010,48729 Kč157 309,35 Kč
Manufacturers Standard Package
Unit Price without VAT:23,16000 Kč
Unit Price with VAT:28,02360 Kč