PTVS7V5Z1USKYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTVS18VZ1USKYL

DigiKey Part Number
1727-2746-2-ND - Tape & Reel (TR)
1727-2746-1-ND - Cut Tape (CT)
1727-2746-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS18VZ1USKYL
Description
TVS DIODE 18VWM 32.8VC DSN1608-2
Customer Reference
Detailed Description
32.8V Clamp 6.4A Ipp Tvs Diode Surface Mount DSN1608-2
Datasheet
 Datasheet
EDA/CAD Models
PTVS18VZ1USKYL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V (Max)
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
32.8V
Current - Peak Pulse (10/1000µs)
6.4A
Power - Peak Pulse
210W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
290pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 744
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,00000 Kč10,00 Kč
106,14500 Kč61,45 Kč
504,42020 Kč221,01 Kč
1003,85980 Kč385,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,80661 Kč18 066,10 Kč
Manufacturers Standard Package
Unit Price without VAT:10,00000 Kč
Unit Price with VAT:12,10000 Kč