
TPS61160ADRVR | |
|---|---|
DigiKey Part Number | 296-24308-2-ND - Tape & Reel (TR) 296-24308-1-ND - Cut Tape (CT) 296-24308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61160ADRVR |
Description | IC LED DRV RGLTR PWM 700MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 700mA (Switch) 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61160ADRVR Models |
Category | Voltage - Output 26V |
Manufacturer Texas Instruments | Current - Output / Channel 700mA (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 600kHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-WDFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 6-WSON (2x2) |
Voltage - Supply (Max) 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS61160ADRVT | Texas Instruments | 838 | 296-32500-1-ND | 1,50000 Kč | Parametric Equivalent |
| TPS61160DRVT | Texas Instruments | 839 | 296-27013-1-ND | 1,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 23,09800 Kč | 230,98 Kč |
| 25 | 20,95600 Kč | 523,90 Kč |
| 100 | 18,59580 Kč | 1 859,58 Kč |
| 250 | 17,47032 Kč | 4 367,58 Kč |
| 500 | 16,79294 Kč | 8 396,47 Kč |
| 1 000 | 16,60963 Kč | 16 609,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,54573 Kč | 46 637,19 Kč |
| 6 000 | 15,20857 Kč | 91 251,42 Kč |
| 9 000 | 15,03963 Kč | 135 356,67 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |











