
LP5812ADSDR | |
|---|---|
DigiKey Part Number | 296-LP5812ADSDRTR-ND - Tape & Reel (TR) 296-LP5812ADSDRCT-ND - Cut Tape (CT) 296-LP5812ADSDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5812ADSDR |
Description | IC LED DRIVER LINEAR 51MA 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear Constant Current Analog, I2C, PWM Dimming 51mA 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP5812ADSDR Models |
Category | Voltage - Output 0V ~ 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 51mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 500kHz, 1MHz |
Part Status Active | Dimming Analog, I2C, PWM |
Type Linear | Applications General Purpose |
Topology Constant Current | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 8-WDFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 8-WSON (3x3) |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 18,54100 Kč | 185,41 Kč |
| 25 | 16,78160 Kč | 419,54 Kč |
| 100 | 14,83090 Kč | 1 483,09 Kč |
| 250 | 13,90236 Kč | 3 475,59 Kč |
| 500 | 13,34254 Kč | 6 671,27 Kč |
| 1 000 | 13,07566 Kč | 13 075,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,31232 Kč | 36 936,96 Kč |
| 6 000 | 12,03371 Kč | 72 202,26 Kč |
| 9 000 | 11,89415 Kč | 107 047,35 Kč |
| 15 000 | 11,73965 Kč | 176 094,75 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |










