LED Driver IC 4 Output Linear Constant Current Analog, I2C, PWM Dimming 51mA 8-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP5812DDSDR

DigiKey Part Number
296-LP5812DDSDRTR-ND - Tape & Reel (TR)
296-LP5812DDSDRCT-ND - Cut Tape (CT)
296-LP5812DDSDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5812DDSDR
Description
IC LED DRIVER LINEAR 51MA 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output Linear Constant Current Analog, I2C, PWM Dimming 51mA 8-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LP5812DDSDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0V ~ 5.5V
Manufacturer
Texas Instruments
Current - Output / Channel
51mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
500kHz, 1MHz
Part Status
Active
Dimming
Analog, I2C, PWM
Type
Linear
Applications
General Purpose
Topology
Constant Current
Operating Temperature
-40°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
4
Package / Case
8-WDFN Exposed Pad
Voltage - Supply (Min)
2.7V
Supplier Device Package
8-WSON (3x3)
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP5812ADSDRTexas Instruments3 000296-LP5812ADSDRCT-ND25,62000 KčParametric Equivalent
LP5812BDSDRTexas Instruments645296-LP5812BDSDRCT-ND25,62000 KčParametric Equivalent
LP5812CDSDRTexas Instruments1 446296-LP5812CDSDRCT-ND25,62000 KčParametric Equivalent
In-Stock: 2 847
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1018,54100 Kč185,41 Kč
2516,78160 Kč419,54 Kč
10014,83090 Kč1 483,09 Kč
25013,90236 Kč3 475,59 Kč
50013,34254 Kč6 671,27 Kč
1 00013,07566 Kč13 075,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,31232 Kč36 936,96 Kč
6 00012,03371 Kč72 202,26 Kč
9 00011,89415 Kč107 047,35 Kč
15 00011,73965 Kč176 094,75 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč