


STM32H725RGV6 | |
|---|---|
DigiKey Part Number | 497-STM32H725RGV6-ND |
Manufacturer | |
Manufacturer Product Number | STM32H725RGV6 |
Description | IC MCU 32BIT 1MB FLASH 68VFQFPN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 STM32H7 Microcontroller IC 32-Bit 550MHz 1MB (1M x 8) FLASH 68-VFQFPN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | STM32H725RGV6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 564K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 28x12/16b; D/A 2x12b |
Core Processor ARM® Cortex®-M7 | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 550MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Supplier Device Package 68-VFQFPN (8x8) |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Package / Case 68-VFQFN Exposed Pad |
Number of I/O 46 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,83000 $ | 10,83 $ |
| 10 | 8,46000 $ | 84,60 $ |
| 25 | 7,86760 $ | 196,69 $ |
| 100 | 7,21680 $ | 721,68 $ |
| 250 | 6,90660 $ | 1 726,65 $ |
| 500 | 6,71962 $ | 3 359,81 $ |
| Unit Price without VAT: | 10,83000 $ |
|---|---|
| Unit Price with VAT: | 13,10430 $ |









