100 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTS-050-01-F-D-RA-WT

DigiKey Part Number
SAM9837-ND
Manufacturer
Manufacturer Product Number
QTS-050-01-F-D-RA-WT
Description
CONN HDR 100POS R/A SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
QTS-050-01-F-D-RA-WT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
100
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Ground Bus (Plane), Solder Retention
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Mated Stacking Heights
-
Height Above Board
0.371" (9.42mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1386,36000 Kč386,36 Kč
10365,78500 Kč3 657,85 Kč
25351,92640 Kč8 798,16 Kč
50343,31740 Kč17 165,87 Kč
100263,31490 Kč26 331,49 Kč
250243,83884 Kč60 959,71 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:386,36000 Kč
Unit Price with VAT:467,49560 Kč