
MIKROE-6240 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6240-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6240 |
Description | 1X4 RGB CLICK SNAP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LP5812 LED Driver Power Management mikroBUS™ Click™ Snap Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ Snap | |
Type | Power Management | |
Function | LED Driver | |
Utilized IC / Part | LP5812 | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,95000 Kč | 482,95 Kč |
| Unit Price without VAT: | 482,95000 Kč |
|---|---|
| Unit Price with VAT: | 584,36950 Kč |



