Ethernet, Fibre Channel, PCI Express (PCIe), Telecom IC 350MHz 1 Output 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5338B-B-GM

DigiKey Part Number
336-2553-ND
Manufacturer
Manufacturer Product Number
SI5338B-B-GM
Description
IC CLOCK GENERATOR PCIE 24-VFQFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ethernet, Fibre Channel, PCI Express (PCIe), Telecom Clock Generator IC 350MHz 1 Output 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
SI5338B-B-GM Models
Product Attributes
Filter Similar Products
Category
Number of Circuits
1
Manufacturer
Skyworks Solutions Inc.
Ratio - Input:Output
3:4
Series
Differential - Input:Output
Yes/Yes
Packaging
Tray
Frequency - Max
350MHz
Part Status
Active
Voltage - Supply
1.71V ~ 3.63V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
Ethernet, Fibre Channel, PCI Express (PCIe), Telecom
Package / Case
24-VFQFN Exposed Pad
Input
CML, CMOS, HCSL, HSCL, HSTL, LVDS, LVPECL, SSTL, Crystal
Supplier Device Package
24-QFN (4x4)
Output
HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTL
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 372
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1484,89000 Kč484,89 Kč
10388,30900 Kč3 883,09 Kč
25364,19560 Kč9 104,89 Kč
100337,69430 Kč33 769,43 Kč
490317,65267 Kč155 649,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:484,89000 Kč
Unit Price with VAT:586,71690 Kč