

ABM11-25.000MHZ-18-B2Y-T | |
---|---|
DigiKey Part Number | 535-14954-2-ND - Tape & Reel (TR) 535-14954-1-ND - Cut Tape (CT) 535-14954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-25.000MHZ-18-B2Y-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-25.000MHZ-18-B2Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.023" (0.59mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,08000 Kč | 7,08 Kč |
10 | 6,22800 Kč | 62,28 Kč |
25 | 5,88240 Kč | 147,06 Kč |
50 | 5,63660 Kč | 281,83 Kč |
100 | 5,32000 Kč | 532,00 Kč |
250 | 5,11084 Kč | 1 277,71 Kč |
500 | 4,89964 Kč | 2 449,82 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 4,69696 Kč | 4 696,96 Kč |
2 000 | 3,84105 Kč | 7 682,10 Kč |
3 000 | 3,73579 Kč | 11 207,37 Kč |
5 000 | 3,62871 Kč | 18 143,55 Kč |
7 000 | 3,60582 Kč | 25 240,74 Kč |
10 000 | 3,58320 Kč | 35 832,00 Kč |
12 000 | 3,57748 Kč | 42 929,76 Kč |
24 000 | 3,55776 Kč | 85 386,24 Kč |
Unit Price without VAT: | 7,08000 Kč |
---|---|
Unit Price with VAT: | 8,56680 Kč |