
MTFC32GBCAQTC-IT | |
|---|---|
DigiKey Part Number | 557-MTFC32GBCAQTC-IT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC32GBCAQTC-IT |
Description | EMMC 256GBIT 153/196 LFBGA IT |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 256Gbit eMMC_5.1 200 MHz 153-LFBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 32G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-LFBGA (11.5x13) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 520 | 1 651,12316 Kč | 2 509 707,20 Kč |
| Unit Price without VAT: | 1 651,12316 Kč |
|---|---|
| Unit Price with VAT: | 1 997,85902 Kč |









