Direct
Direct
Similar
Similar

NX3020NAKS,115 | |
|---|---|
DigiKey Part Number | 1727-1286-2-ND - Tape & Reel (TR) 1727-1286-1-ND - Cut Tape (CT) 1727-1286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3020NAKS,115 |
Description | MOSFET 2N-CH 30V 0.18A 6TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 180mA 375mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NX3020NAKS,115 Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Manufacturer Nexperia USA Inc. | Gate Charge (Qg) (Max) @ Vgs 0.44nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 13pF @ 10V |
Part Status Active | Power - Max 375mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-TSSOP, SC-88, SOT-363 |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 6-TSSOP |
Current - Continuous Drain (Id) @ 25°C 180mA | Base Product Number |
Rds On (Max) @ Id, Vgs 4.5Ohm @ 100mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTJD4001NT1G | onsemi | 62 460 | NTJD4001NT1GOSCT-ND | 0,39000 Kč | Direct |
| NVTJD4001NT1G | onsemi | 58 280 | NVTJD4001NT1GOSCT-ND | 0,44000 Kč | Direct |
| FDG6301N | onsemi | 0 | FDG6301NCT-ND | 0,58000 Kč | Similar |
| FDG6301N-F085 | onsemi | 0 | FDG6301N-F085TR-ND | 0,00000 Kč | Similar |
| PJT138K_R1_00001 | Panjit International Inc. | 0 | 3757-PJT138K_R1_00001CT-ND | 0,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,94800 Kč | 39,48 Kč |
| 100 | 2,45680 Kč | 245,68 Kč |
| 500 | 1,81002 Kč | 905,01 Kč |
| 1 000 | 1,60068 Kč | 1 600,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,33365 Kč | 4 000,95 Kč |
| 6 000 | 1,19885 Kč | 7 193,10 Kč |
| 9 000 | 1,13007 Kč | 10 170,63 Kč |
| 15 000 | 1,05274 Kč | 15 791,10 Kč |
| 21 000 | 1,00691 Kč | 21 145,11 Kč |
| 30 000 | 0,96237 Kč | 28 871,10 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |








