
NX3020NAKS-QX | |
|---|---|
DigiKey Part Number | 1727-NX3020NAKS-QXTR-ND - Tape & Reel (TR) 1727-NX3020NAKS-QXCT-ND - Cut Tape (CT) 1727-NX3020NAKS-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3020NAKS-QX |
Description | NX3020NAKS-Q/SOT363/SC-88 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 220mA (Ta) 270mW (Ta), 1.3W (Tc) Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 315pC @ 10V |
Manufacturer Nexperia USA Inc. | Input Capacitance (Ciss) (Max) @ Vds 9pF @ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 270mW (Ta), 1.3W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 220mA (Ta) | Package / Case 6-TSSOP, SC-88, SOT-363 |
Rds On (Max) @ Id, Vgs 3Ohm @ 100mA, 10V | Supplier Device Package 6-TSSOP |
Vgs(th) (Max) @ Id 1.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTJD4001NT1G | onsemi | 62 460 | NTJD4001NT1GOSCT-ND | 9,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 25 | 2,59520 Kč | 64,88 Kč |
| 100 | 2,21740 Kč | 221,74 Kč |
| 250 | 2,03428 Kč | 508,57 Kč |
| 500 | 1,92384 Kč | 961,92 Kč |
| 1 000 | 1,83313 Kč | 1 833,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,29795 Kč | 6 893,85 Kč |
| 6 000 | 2,08535 Kč | 12 512,10 Kč |
| 9 000 | 1,97694 Kč | 17 792,46 Kč |
| 15 000 | 1,85509 Kč | 27 826,35 Kč |
| 21 000 | 1,78291 Kč | 37 441,11 Kč |
| 30 000 | 1,71275 Kč | 51 382,50 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |


