FDG6301N-F085 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 198 913
Unit Price: 6,30000 Kč
Datasheet

Similar


onsemi
In Stock: 18 524
Unit Price: 9,03000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 2,68767 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 21
Unit Price: 7,98000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,51000 Kč
Datasheet
Mosfet Array 25V 220mA 300mW Surface Mount SC-88 (SC-70-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDG6301N-F085

DigiKey Part Number
FDG6301N-F085TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDG6301N-F085
Description
MOSFET 2N-CH 25V 0.22A SC88
Customer Reference
Detailed Description
Mosfet Array 25V 220mA 300mW Surface Mount SC-88 (SC-70-6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
0.4nC @ 4.5V
Manufacturer
onsemi
Input Capacitance (Ciss) (Max) @ Vds
9.5pF @ 10V
Packaging
Tape & Reel (TR)
Power - Max
300mW
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 N-Channel (Dual)
Qualification
AEC-Q101
FET Feature
Logic Level Gate
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
25V
Package / Case
6-TSSOP, SC-88, SOT-363
Current - Continuous Drain (Id) @ 25°C
220mA
Supplier Device Package
SC-88 (SC-70-6)
Rds On (Max) @ Id, Vgs
4Ohm @ 220mA, 4.5V
Base Product Number
Vgs(th) (Max) @ Id
1.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTJD5121NT1Gonsemi198 913NTJD5121NT1GOSCT-ND6,30000 KčSimilar
NTJD5121NT2Gonsemi18 524NTJD5121NT2GOSCT-ND9,03000 KčSimilar
AO7800Alpha & Omega Semiconductor Inc.0785-1094-2-ND2,68767 KčSimilar
DMG6301UDW-7Diodes Incorporated21DMG6301UDW-7DICT-ND7,98000 KčSimilar
NX3020NAKS,115Nexperia USA Inc.01727-1286-1-ND6,51000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes