NPIC6C596D,118 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 7 927
Unit Price: 0,88000 Kč
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 1 899
Unit Price: 0,67000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 8 443
Unit Price: 1,14000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 800
Unit Price: 1,13000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,68597 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,64834 Kč
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPIC6C596D,118

DigiKey Part Number
1727-NPIC6C596D,118TR-ND - Tape & Reel (TR)
1727-NPIC6C596D,118CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NPIC6C596D,118
Description
IC SR OPEN DRAIN 8BIT 16-SO
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Open Drain
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes