TPIC6C596DRG4 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3 655
Unit Price: 1,01000 Kč
Datasheet

MFR Recommended


Texas Instruments
In Stock: 2 535
Unit Price: 1,11000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPIC6C596DRG4

DigiKey Part Number
296-22435-2-ND - Tape & Reel (TR)
296-22435-1-ND - Cut Tape (CT)
296-22435-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPIC6C596DRG4
Description
IC SR OPEN DRAIN 8BIT 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPIC6C596DRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Open Drain
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,67703 Kč41 692,57 Kč
5 00016,30499 Kč81 524,95 Kč
7 50016,11874 Kč120 890,55 Kč
12 50015,91228 Kč198 903,50 Kč
Manufacturers Standard Package
Unit Price without VAT:16,67703 Kč
Unit Price with VAT:20,17921 Kč