
TPIC6C596DR | |
|---|---|
DigiKey Part Number | 296-19451-2-ND - Tape & Reel (TR) 296-19451-1-ND - Cut Tape (CT) 296-19451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPIC6C596DR |
Description | IC SR OPEN DRAIN 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6C596DR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel, Serial |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Open Drain | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,12000 Kč | 32,12 Kč |
| 10 | 23,42100 Kč | 234,21 Kč |
| 25 | 21,25600 Kč | 531,40 Kč |
| 100 | 18,88050 Kč | 1 888,05 Kč |
| 250 | 17,74888 Kč | 4 437,22 Kč |
| 500 | 17,42226 Kč | 8 711,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,91108 Kč | 39 777,70 Kč |
| 5 000 | 15,55353 Kč | 77 767,65 Kč |
| 7 500 | 15,37454 Kč | 115 309,05 Kč |
| 12 500 | 15,17605 Kč | 189 700,62 Kč |
| Unit Price without VAT: | 32,12000 Kč |
|---|---|
| Unit Price with VAT: | 38,86520 Kč |


