
TPIC6C596D | |
|---|---|
DigiKey Part Number | 296-9014-5-ND |
Manufacturer | |
Manufacturer Product Number | TPIC6C596D |
Description | IC SR OPEN DRAIN 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6C596D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Open Drain | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 23,58100 Kč | 235,81 Kč |
| 40 | 20,48350 Kč | 819,34 Kč |
| 120 | 18,76000 Kč | 2 251,20 Kč |
| 280 | 17,74857 Kč | 4 969,60 Kč |
| 520 | 17,14769 Kč | 8 916,80 Kč |
| 1 000 | 16,61719 Kč | 16 617,19 Kč |
| 2 520 | 16,01523 Kč | 40 358,38 Kč |
| 5 000 | 15,65980 Kč | 78 299,00 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |


