Shift Shift Register 1 Element 8 Bit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPIC6C595MTR

DigiKey Part Number
497-3023-2-ND - Tape & Reel (TR)
497-3023-1-ND - Cut Tape (CT)
497-3023-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPIC6C595MTR
Description
IC SR OPEN DRAIN 8BIT 16-SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
STPIC6C595MTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Open Drain
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 811
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1016,39900 Kč163,99 Kč
2514,80760 Kč370,19 Kč
10013,06710 Kč1 306,71 Kč
25012,23596 Kč3 058,99 Kč
50011,79710 Kč5 898,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,88772 Kč27 219,30 Kč
5 00010,62549 Kč53 127,45 Kč
7 50010,49410 Kč78 705,75 Kč
12 50010,34860 Kč129 357,50 Kč
17 50010,26356 Kč179 612,30 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč