


MCP1727T-ADJE/SN | |
|---|---|
DigiKey Part Number | MCP1727T-ADJE/SNTR-ND - Tape & Reel (TR) MCP1727T-ADJE/SNCT-ND - Cut Tape (CT) MCP1727T-ADJE/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1727T-ADJE/SN |
Description | IC REG LIN POS ADJ 1.5A 8-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP1727T-ADJE/SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 25 | 19,31800 Kč | 482,95 Kč |
| 100 | 19,27620 Kč | 1 927,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 17,42840 Kč | 57 513,72 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |




