
74LVC2G86HK3-7 | |
|---|---|
DigiKey Part Number | 74LVC2G86HK3-7DITR-ND - Tape & Reel (TR) 74LVC2G86HK3-7DICT-ND - Cut Tape (CT) 74LVC2G86HK3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G86HK3-7 |
Description | IC GATE XOR 2CH 2-INP DFN1410-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 2 Channel X2-DFN1410-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 5.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1410-8 | |
Package / Case | 8-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 25 | 2,00760 Kč | 50,19 Kč |
| 100 | 1,70500 Kč | 170,50 Kč |
| 250 | 1,55972 Kč | 389,93 Kč |
| 500 | 1,47154 Kč | 735,77 Kč |
| 1 000 | 1,39931 Kč | 1 399,31 Kč |
| 2 500 | 1,33329 Kč | 3 333,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,27701 Kč | 6 385,05 Kč |
| 10 000 | 1,23916 Kč | 12 391,60 Kč |
| 15 000 | 1,22018 Kč | 18 302,70 Kč |
| 25 000 | 1,19916 Kč | 29 979,00 Kč |
| 35 000 | 1,18688 Kč | 41 540,80 Kč |
| 50 000 | 1,17507 Kč | 58 753,50 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |





