
STPIC6D595MTR | |
|---|---|
DigiKey Part Number | 497-6329-2-ND - Tape & Reel (TR) 497-6329-1-ND - Cut Tape (CT) 497-6329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPIC6D595MTR |
Description | IC SR OPEN DRAIN 8BIT 16-SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Open Drain | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,73800 Kč | 117,38 Kč |
| 25 | 10,55760 Kč | 263,94 Kč |
| 100 | 9,25800 Kč | 925,80 Kč |
| 250 | 8,63772 Kč | 2 159,43 Kč |
| 500 | 8,26356 Kč | 4 131,78 Kč |
| 1 000 | 8,18271 Kč | 8 182,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,63076 Kč | 19 076,90 Kč |
| 5 000 | 7,43489 Kč | 37 174,45 Kč |
| 7 500 | 7,33687 Kč | 55 026,53 Kč |
| 12 500 | 7,22818 Kč | 90 352,25 Kč |
| 17 500 | 7,16465 Kč | 125 381,38 Kč |
| 25 000 | 7,10357 Kč | 177 589,25 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

