HEF4053BT,652 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 3 972
Unit Price: 7,35000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8 502
Unit Price: 25,62000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 410
Unit Price: 12,81000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 18 468
Unit Price: 15,96000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 207
Unit Price: 25,62000 Kč
Datasheet

Similar


onsemi
In Stock: 350
Unit Price: 13,65000 Kč
Datasheet

Similar


onsemi
In Stock: 4 531
Unit Price: 14,07000 Kč
Datasheet

Similar


onsemi
In Stock: 1 904
Unit Price: 12,60000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 94 449
Unit Price: 22,26000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 11 089
Unit Price: 9,03000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 8,27867 Kč
Datasheet
3 Circuit IC Switch 2:1 155Ohm 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4053BT,652

DigiKey Part Number
1727-2949-ND
Manufacturer
Manufacturer Product Number
HEF4053BT,652
Description
IC SWITCH SPDT X 3 155OHM 16SO
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 155Ohm 16-SO
Datasheet
 Datasheet
EDA/CAD Models
HEF4053BT,652 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
155Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
3V ~ 15V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
70MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
7.5pF
Current - Leakage (IS(off)) (Max)
200nA
Crosstalk
-50dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types