
SN74LV4053ADR | |
|---|---|
DigiKey Part Number | 296-16708-2-ND - Tape & Reel (TR) 296-16708-1-ND - Cut Tape (CT) 296-16708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4053ADR |
Description | IC SWITCH SPDT X 3 75OHM 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 75Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4053ADR Models |
Category | Switch Time (Ton, Toff) (Max) 14ns, 14ns |
Manufacturer Texas Instruments | -3db Bandwidth 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 0.5pF, 8.2pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPDT | Crosstalk -45dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 3 | Mounting Type Surface Mount |
On-State Resistance (Max) 75Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 1.3Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV4053ADRG4 | Rochester Electronics, LLC | 2 300 | 2156-SN74LV4053ADRG4-ND | 5,66946 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 7,07600 Kč | 70,76 Kč |
| 25 | 6,32440 Kč | 158,11 Kč |
| 100 | 5,49310 Kč | 549,31 Kč |
| 250 | 5,09496 Kč | 1 273,74 Kč |
| 500 | 4,85516 Kč | 2 427,58 Kč |
| 1 000 | 4,69053 Kč | 4 690,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,44948 Kč | 11 123,70 Kč |
| 5 000 | 4,32391 Kč | 21 619,55 Kč |
| 7 500 | 4,26100 Kč | 31 957,50 Kč |
| 12 500 | 4,19132 Kč | 52 391,50 Kč |
| 17 500 | 4,15057 Kč | 72 634,98 Kč |
| 25 000 | 4,11139 Kč | 102 784,75 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |



