Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HEF4043BT,653 | |
|---|---|
DigiKey Part Number | 1727-1799-2-ND - Tape & Reel (TR) 1727-1799-1-ND - Cut Tape (CT) 1727-1799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4043BT,653 |
Description | IC R/S LATCH 3-STATE QUAD 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S-R Latch 4 Channel 1:1 IC Tri-State 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4043BT,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | S-R Latch | |
Circuit | 1:1 | |
Output Type | Tri-State | |
Voltage - Supply | 3V ~ 15V | |
Independent Circuits | 4 | |
Delay Time - Propagation | 15ns | |
Current - Output High, Low | 3mA, 3mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 25 | 4,47680 Kč | 111,92 Kč |
| 100 | 3,86150 Kč | 386,15 Kč |
| 250 | 3,56716 Kč | 891,79 Kč |
| 500 | 3,38950 Kč | 1 694,75 Kč |
| 1 000 | 3,24335 Kč | 3 243,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,08914 Kč | 7 722,85 Kč |
| 5 000 | 2,99625 Kč | 14 981,25 Kč |
| 7 500 | 2,94971 Kč | 22 122,83 Kč |
| 12 500 | 2,89813 Kč | 36 226,62 Kč |
| 17 500 | 2,86798 Kč | 50 189,65 Kč |
| 25 000 | 2,83900 Kč | 70 975,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |










