MFR Recommended
Similar
Similar

CD4043BNSRE4 | |
|---|---|
DigiKey Part Number | CD4043BNSRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4043BNSRE4 |
Description | IC NOR R/S LATCH 3ST QUAD 16SO |
Customer Reference | |
Detailed Description | S-R Latch 4 Channel 1:1 IC Tri-State 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4043BNSRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | S-R Latch | |
Circuit | 1:1 | |
Output Type | Tri-State | |
Voltage - Supply | 3V ~ 18V | |
Independent Circuits | 4 | |
Delay Time - Propagation | 50ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,71296 Kč | 13 425,92 Kč |
| 4 000 | 6,52676 Kč | 26 107,04 Kč |
| 6 000 | 6,43354 Kč | 38 601,24 Kč |
| 10 000 | 6,33023 Kč | 63 302,30 Kč |
| 14 000 | 6,26981 Kč | 87 777,34 Kč |
| 20 000 | 6,21175 Kč | 124 235,00 Kč |
| Unit Price without VAT: | 6,71296 Kč |
|---|---|
| Unit Price with VAT: | 8,12268 Kč |



