


MC14043BDR2G | |
|---|---|
DigiKey Part Number | MC14043BDR2GOSTR-ND - Tape & Reel (TR) MC14043BDR2GOSCT-ND - Cut Tape (CT) MC14043BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14043BDR2G |
Description | IC LATCH R-S QUAD P/N 16-SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | S-R Latch 4 Channel 1:1 IC Tri-State 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14043BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | S-R Latch | |
Circuit | 1:1 | |
Output Type | Tri-State | |
Voltage - Supply | 3V ~ 18V | |
Independent Circuits | 4 | |
Delay Time - Propagation | 60ns | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,88200 Kč | 88,82 Kč |
| 25 | 7,95400 Kč | 198,85 Kč |
| 100 | 6,93560 Kč | 693,56 Kč |
| 250 | 6,45144 Kč | 1 612,86 Kč |
| 500 | 6,15872 Kč | 3 079,36 Kč |
| 1 000 | 6,01740 Kč | 6 017,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,66350 Kč | 14 158,75 Kč |
| 5 000 | 5,51030 Kč | 27 551,50 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |



