


NLV14043BDG | |
|---|---|
DigiKey Part Number | NLV14043BDG-ND |
Manufacturer | |
Manufacturer Product Number | NLV14043BDG |
Description | IC LATCH QUAD R-S 16-SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | S-R Latch 4 Channel 1:1 IC Tri-State 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14043BDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | S-R Latch | |
Circuit | 1:1 | |
Output Type | Tri-State | |
Voltage - Supply | 3V ~ 18V | |
Independent Circuits | 4 | |
Delay Time - Propagation | 60ns | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,91100 Kč | 99,11 Kč |
| 48 | 8,31167 Kč | 398,96 Kč |
| 144 | 7,54181 Kč | 1 086,02 Kč |
| 288 | 7,16556 Kč | 2 063,68 Kč |
| 528 | 6,89116 Kč | 3 638,53 Kč |
| 1 008 | 6,64603 Kč | 6 699,20 Kč |
| 2 544 | 6,36403 Kč | 16 190,09 Kč |
| 5 040 | 6,19816 Kč | 31 238,73 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |










