
CD4043BDWR | |
|---|---|
DigiKey Part Number | 296-31497-2-ND - Tape & Reel (TR) 296-31497-1-ND - Cut Tape (CT) 296-31497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4043BDWR |
Description | IC NOR R/S LATCH 3ST QUAD 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | S-R Latch 4 Channel 1:1 IC Tri-State 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4043BDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | S-R Latch | |
Circuit | 1:1 | |
Output Type | Tri-State | |
Voltage - Supply | 3V ~ 18V | |
Independent Circuits | 4 | |
Delay Time - Propagation | 50ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 11,25500 Kč | 112,55 Kč |
| 25 | 10,11280 Kč | 252,82 Kč |
| 100 | 8,85700 Kč | 885,70 Kč |
| 250 | 8,25976 Kč | 2 064,94 Kč |
| 500 | 7,89986 Kč | 3 949,93 Kč |
| 1 000 | 7,80685 Kč | 7 806,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,35928 Kč | 14 718,56 Kč |
| 4 000 | 7,15843 Kč | 28 633,72 Kč |
| 6 000 | 7,05785 Kč | 42 347,10 Kč |
| 10 000 | 6,94641 Kč | 69 464,10 Kč |
| 14 000 | 6,88130 Kč | 96 338,20 Kč |
| 20 000 | 6,81864 Kč | 136 372,80 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

