
LM4030CMF-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM4030CMF-2.5/NOPBTR-ND - Tape & Reel (TR) LM4030CMF-2.5/NOPBCT-ND - Cut Tape (CT) LM4030CMF-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4030CMF-2.5/NOPB |
Description | IC VREF SHUNT 0.15% SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.15% 30 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4030CMF-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 30 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 105µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 120 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 23,98000 Kč | 239,80 Kč |
| 25 | 21,76240 Kč | 544,06 Kč |
| 100 | 19,33920 Kč | 1 933,92 Kč |
| 250 | 18,18344 Kč | 4 545,86 Kč |
| 500 | 17,48588 Kč | 8 742,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,91158 Kč | 16 911,58 Kč |
| 2 000 | 16,43913 Kč | 32 878,26 Kč |
| 3 000 | 16,20255 Kč | 48 607,65 Kč |
| 5 000 | 15,94030 Kč | 79 701,50 Kč |
| 7 000 | 15,78714 Kč | 110 509,98 Kč |
| 10 000 | 15,63979 Kč | 156 397,90 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |





