
APXT160ARA101ME61G | |
|---|---|
DigiKey Part Number | 565-APXT160ARA101ME61GTR-ND - Tape & Reel (TR) 565-APXT160ARA101ME61GCT-ND - Cut Tape (CT) 565-APXT160ARA101ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXT160ARA101ME61G |
Description | CAP ALUM POLY 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXT160ARA101ME61G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Polymer | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 45mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,61000 Kč | 24,61 Kč |
| 10 | 15,70400 Kč | 157,04 Kč |
| 50 | 11,97940 Kč | 598,97 Kč |
| 100 | 10,80110 Kč | 1 080,11 Kč |
| 500 | 8,77058 Kč | 4 385,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,13052 Kč | 8 130,52 Kč |
| 2 000 | 7,59850 Kč | 15 197,00 Kč |
| 3 000 | 7,33008 Kč | 21 990,24 Kč |
| 5 000 | 7,03089 Kč | 35 154,45 Kč |
| 7 000 | 6,85505 Kč | 47 985,35 Kč |
| 10 000 | 6,68525 Kč | 66 852,50 Kč |
| Unit Price without VAT: | 24,61000 Kč |
|---|---|
| Unit Price with VAT: | 29,77810 Kč |





