
EEF-CX0J221R | |
|---|---|
DigiKey Part Number | P18999TR-ND - Tape & Reel (TR) P18999CT-ND - Cut Tape (CT) P18999DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CX0J221R |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-CX0J221R Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 5.1 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.075" (1.90mm) |
Capacitance 220 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 15mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,66000 Kč | 35,66 Kč |
| 10 | 23,15000 Kč | 231,50 Kč |
| 50 | 17,91900 Kč | 895,95 Kč |
| 100 | 16,27150 Kč | 1 627,15 Kč |
| 500 | 13,43094 Kč | 6 715,47 Kč |
| 1 000 | 12,53666 Kč | 12 536,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 11,07987 Kč | 38 779,54 Kč |
| 7 000 | 10,55872 Kč | 73 911,04 Kč |
| 10 500 | 10,29592 Kč | 108 107,16 Kč |
| 17 500 | 10,00307 Kč | 175 053,72 Kč |
| Unit Price without VAT: | 35,66000 Kč |
|---|---|
| Unit Price with VAT: | 43,14860 Kč |









