
EEH-ZL1V271P | |
|---|---|
DigiKey Part Number | 10-EEH-ZL1V271PTR-ND - Tape & Reel (TR) 10-EEH-ZL1V271PCT-ND - Cut Tape (CT) 10-EEH-ZL1V271PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZL1V271P |
Description | CAP ALUMHYB 270UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 285 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 10 | 38,46800 Kč | 384,68 Kč |
| 50 | 30,40100 Kč | 1 520,05 Kč |
| 100 | 27,85380 Kč | 2 785,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,04404 Kč | 11 522,02 Kč |
| 1 000 | 21,69135 Kč | 21 691,35 Kč |
| 1 500 | 21,00920 Kč | 31 513,80 Kč |
| 2 500 | 20,24879 Kč | 50 621,97 Kč |
| 3 500 | 19,80195 Kč | 69 306,83 Kč |
| 5 000 | 19,37040 Kč | 96 852,00 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |





