Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HEF4021BT-Q100J | |
|---|---|
DigiKey Part Number | 1727-HEF4021BT-Q100JTR-ND - Tape & Reel (TR) 1727-HEF4021BT-Q100JCT-ND - Cut Tape (CT) 1727-HEF4021BT-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4021BT-Q100J |
Description | IC SHFT REG PUSH-PULL 8BIT 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Category | Function Parallel or Serial to Serial |
Manufacturer Nexperia USA Inc. | Voltage - Supply 3V ~ 15V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Push-Pull | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV14021BDR2G | onsemi | 4 300 | 488-NLV14021BDR2GCT-ND | 11,76000 Kč | Direct |
| BU4021BF-E2 | Rohm Semiconductor | 0 | BU4021BF-E2-ND | 0,00000 Kč | Similar |
| CD4021BM | Texas Instruments | 97 | 296-14255-5-ND | 23,52000 Kč | Similar |
| CD4021BM96 | Texas Instruments | 4 272 | 296-38905-1-ND | 13,86000 Kč | Similar |
| CD4021BM96E4 | Texas Instruments | 0 | CD4021BM96E4-ND | 4,24294 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,43300 Kč | 74,33 Kč |
| 25 | 6,64360 Kč | 166,09 Kč |
| 100 | 5,77650 Kč | 577,65 Kč |
| 250 | 5,36204 Kč | 1 340,51 Kč |
| 500 | 5,11176 Kč | 2 555,88 Kč |
| 1 000 | 4,95070 Kč | 4 950,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,68826 Kč | 11 720,65 Kč |
| 5 000 | 4,55711 Kč | 22 785,55 Kč |
| 7 500 | 4,49144 Kč | 33 685,80 Kč |
| 12 500 | 4,41867 Kč | 55 233,37 Kč |
| 17 500 | 4,37615 Kč | 76 582,62 Kč |
| 25 000 | 4,33525 Kč | 108 381,25 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |





