


NLV14021BDR2G | |
|---|---|
DigiKey Part Number | 488-NLV14021BDR2GTR-ND - Tape & Reel (TR) 488-NLV14021BDR2GCT-ND - Cut Tape (CT) 488-NLV14021BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14021BDR2G |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14021BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,25200 Kč | 82,52 Kč |
| 25 | 7,37440 Kč | 184,36 Kč |
| 100 | 6,42540 Kč | 642,54 Kč |
| 250 | 5,97016 Kč | 1 492,54 Kč |
| 500 | 5,69634 Kč | 2 848,17 Kč |
| 1 000 | 5,54515 Kč | 5 545,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,23236 Kč | 13 080,90 Kč |
| 5 000 | 5,08874 Kč | 25 443,70 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

