Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent



NLV14021BDR2 | |
|---|---|
DigiKey Part Number | NLV14021BDR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLV14021BDR2 |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14021BDR2 Models |
Category | Function Parallel or Serial to Serial |
Manufacturer onsemi | Voltage - Supply 3V ~ 18V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Push-Pull | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14014BDG | onsemi | 314 | MC14014BDGOS-ND | 11,55000 Kč | Parametric Equivalent |
| MC14014BDR2G | onsemi | 1 952 | 488-MC14014BDR2GCT-ND | 11,55000 Kč | Parametric Equivalent |
| MC14021BDG | onsemi | 210 | MC14021BDGOS-ND | 15,54000 Kč | Parametric Equivalent |
| MC14021BDR2G | onsemi | 9 991 | MC14021BDR2GOSCT-ND | 12,39000 Kč | Parametric Equivalent |
| NLV14014BDR2G | onsemi | 48 699 | 488-NLV14014BDR2GCT-ND | 10,50000 Kč | Parametric Equivalent |





