


MC14021BDG | |
|---|---|
DigiKey Part Number | MC14021BDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14021BDG |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14021BDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,12900 Kč | 111,29 Kč |
| 48 | 9,36167 Kč | 449,36 Kč |
| 144 | 8,51146 Kč | 1 225,65 Kč |
| 288 | 8,09372 Kč | 2 330,99 Kč |
| 528 | 7,79034 Kč | 4 113,30 Kč |
| 1 008 | 7,51887 Kč | 7 579,02 Kč |
| 2 544 | 7,20651 Kč | 18 333,36 Kč |
| 5 040 | 7,02279 Kč | 35 394,86 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

