
CD4021BM96 | |
|---|---|
DigiKey Part Number | 296-38905-2-ND - Tape & Reel (TR) 296-38905-1-ND - Cut Tape (CT) 296-38905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4021BM96 |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4021BM96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,76400 Kč | 97,64 Kč |
| 25 | 8,76040 Kč | 219,01 Kč |
| 100 | 7,65380 Kč | 765,38 Kč |
| 250 | 7,12588 Kč | 1 781,47 Kč |
| 500 | 6,80756 Kč | 3 403,78 Kč |
| 1 000 | 6,68240 Kč | 6 682,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,26933 Kč | 15 673,33 Kč |
| 5 000 | 6,10273 Kč | 30 513,65 Kč |
| 7 500 | 6,01929 Kč | 45 144,67 Kč |
| 12 500 | 5,92686 Kč | 74 085,75 Kč |
| 17 500 | 5,87283 Kč | 102 774,53 Kč |
| 25 000 | 5,82086 Kč | 145 521,50 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |



