BU4021BF-E2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 97
Unit Price: 23,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 807
Unit Price: 13,86000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 640
Unit Price: 23,72774 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 517
Unit Price: 23,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 27 346
Unit Price: 16,17000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 175
Unit Price: 22,47000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,30000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 10,50000 Kč
Datasheet

Similar


onsemi
In Stock: 210
Unit Price: 15,54000 Kč
Datasheet

Similar


onsemi
In Stock: 10 531
Unit Price: 12,39000 Kč
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU4021BF-E2

DigiKey Part Number
BU4021BF-E2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BU4021BF-E2
Description
IC SR PUSH-PULL 8BIT 16-SOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
3V ~ 16V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.173", 4.40mm Width)
Supplier Device Package
16-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes