
BUK9K89-100E,115 | |
|---|---|
DigiKey Part Number | 1727-7275-2-ND - Tape & Reel (TR) 1727-7275-1-ND - Cut Tape (CT) 1727-7275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9K89-100E,115 |
Description | MOSFET 2N-CH 100V 12.5A LFPAK56D |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 12.5A 38W Surface Mount LFPAK56D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 12.5A | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 16.8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1108pF @ 25V | |
Power - Max | 38W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,10000 Kč | 34,10 Kč |
| 10 | 21,53400 Kč | 215,34 Kč |
| 50 | 16,04440 Kč | 802,22 Kč |
| 100 | 14,27610 Kč | 1 427,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,65115 Kč | 14 476,72 Kč |
| 3 000 | 8,88956 Kč | 26 668,68 Kč |
| Unit Price without VAT: | 34,10000 Kč |
|---|---|
| Unit Price with VAT: | 41,26100 Kč |







