LFPAK56D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK9K20-80EX

DigiKey Part Number
1727-7405-2-ND - Tape & Reel (TR)
1727-7405-1-ND - Cut Tape (CT)
1727-7405-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK9K20-80EX
Description
MOSFET 2N-CH 80V 23A LFPAK56D
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Mosfet Array 80V 23A (Ta) 68W Surface Mount LFPAK56D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
80V
Current - Continuous Drain (Id) @ 25°C
23A (Ta)
Rds On (Max) @ Id, Vgs
17mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
25.5nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
3462pF @ 25V
Power - Max
68W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-1205, 8-LFPAK56
Supplier Device Package
LFPAK56D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 300
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,15000 Kč55,15 Kč
1035,34300 Kč353,43 Kč
5026,79660 Kč1 339,83 Kč
10024,03910 Kč2 403,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50016,28961 Kč24 434,42 Kč
3 00015,22862 Kč45 685,86 Kč
Manufacturers Standard Package
Unit Price without VAT:55,15000 Kč
Unit Price with VAT:66,73150 Kč