


PTVS4V5D1BLYL | |
|---|---|
DigiKey Part Number | 1727-7415-2-ND - Tape & Reel (TR) 1727-7415-1-ND - Cut Tape (CT) 1727-7415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS4V5D1BLYL |
Description | TVS DIODE 4.5VWM 13.2V DFN10062 |
Customer Reference | |
Detailed Description | 13.2V Clamp 34A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | PTVS4V5D1BLYL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 4.5V (Max) | |
Voltage - Breakdown (Min) | 4.7V | |
Voltage - Clamping (Max) @ Ipp | 13.2V | |
Current - Peak Pulse (10/1000µs) | 34A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 65pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,47300 Kč | 34,73 Kč |
| 50 | 2,47960 Kč | 123,98 Kč |
| 100 | 2,15550 Kč | 215,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,95668 Kč | 9 566,80 Kč |
| 20 000 | 0,86730 Kč | 17 346,00 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |










