
BUK9K32-100EX | |
|---|---|
DigiKey Part Number | 1727-1490-2-ND - Tape & Reel (TR) 1727-1490-1-ND - Cut Tape (CT) 1727-1490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9K32-100EX |
Description | MOSFET 2N-CH 100V 26A LFPAK56D |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 26A 64W Surface Mount LFPAK56D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 26A | |
Rds On (Max) @ Id, Vgs | 31mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 27.3nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 3168pF @ 25V | |
Power - Max | 64W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,26000 Kč | 49,26 Kč |
| 10 | 31,61700 Kč | 316,17 Kč |
| 100 | 21,54680 Kč | 2 154,68 Kč |
| 500 | 17,23322 Kč | 8 616,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,27254 Kč | 15 408,81 Kč |
| 3 000 | 9,49509 Kč | 28 485,27 Kč |
| 4 500 | 9,09912 Kč | 40 946,04 Kč |
| 7 500 | 8,67788 Kč | 65 084,10 Kč |
| Unit Price without VAT: | 49,26000 Kč |
|---|---|
| Unit Price with VAT: | 59,60460 Kč |






