
D78B33-0.5 | |
|---|---|
DigiKey Part Number | 4369-D78B33-0.5-ND |
Manufacturer | |
Manufacturer Product Number | D78B33-0.5 |
Description | DC DC CONVERTER 3.3V 0.5A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 6.5V - 32V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 1.7 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,10000 Kč | 38,10 Kč |
| 5 | 34,77400 Kč | 173,87 Kč |
| 10 | 33,44800 Kč | 334,48 Kč |
| 42 | 30,86333 Kč | 1 296,26 Kč |
| 84 | 29,68798 Kč | 2 493,79 Kč |
| 126 | 29,02063 Kč | 3 656,60 Kč |
| 252 | 27,91298 Kč | 7 034,07 Kč |
| 504 | 26,84835 Kč | 13 531,57 Kč |
| Unit Price without VAT: | 38,10000 Kč |
|---|---|
| Unit Price with VAT: | 46,10100 Kč |






