
IS2805-4 | |
|---|---|
DigiKey Part Number | IS2805-4TR-ND - Tape & Reel (TR) IS2805-4CT-ND - Cut Tape (CT) IS2805-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS2805-4 |
Description | OPTOISO 3.75KV 4CH TRANS 16-SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 4 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 20% @ 1mA | |
Current Transfer Ratio (Max) | 400% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 4µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 29,31300 Kč | 293,13 Kč |
| 100 | 22,33980 Kč | 2 233,98 Kč |
| 500 | 19,25894 Kč | 9 629,47 Kč |
| 1 000 | 18,25335 Kč | 18 253,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,09755 Kč | 36 195,10 Kč |
| 4 000 | 17,34745 Kč | 69 389,80 Kč |
| 6 000 | 16,96345 Kč | 101 780,70 Kč |
| 10 000 | 16,53034 Kč | 165 303,40 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |



