
AO3442 | |
|---|---|
DigiKey Part Number | 785-1461-2-ND - Tape & Reel (TR) 785-1461-1-ND - Cut Tape (CT) 785-1461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO3442 |
Description | MOSFET N-CH 100V 1A SOT23-3L |
Customer Reference | |
Detailed Description | N-Channel 100 V 1A (Ta) 1.4W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 630mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 2.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 100 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,81100 Kč | 78,11 Kč |
| 100 | 4,97860 Kč | 497,86 Kč |
| 500 | 3,75276 Kč | 1 876,38 Kč |
| 1 000 | 3,35653 Kč | 3 356,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,85251 Kč | 8 557,53 Kč |
| 6 000 | 2,59847 Kč | 15 590,82 Kč |
| 9 000 | 2,46899 Kč | 22 220,91 Kč |
| 15 000 | 2,32346 Kč | 34 851,90 Kč |
| 21 000 | 2,23726 Kč | 46 982,46 Kč |
| 30 000 | 2,15349 Kč | 64 604,70 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |









