
BUK9K52-60E,115 | |
|---|---|
DigiKey Part Number | 1727-7273-2-ND - Tape & Reel (TR) 1727-7273-1-ND - Cut Tape (CT) 1727-7273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9K52-60E,115 |
Description | MOSFET 2N-CH 60V 16A LFPAK56D |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 16A 32W Surface Mount LFPAK56D |
Datasheet | Datasheet |
EDA/CAD Models | BUK9K52-60E,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 16A | |
Rds On (Max) @ Id, Vgs | 49mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 725pF @ 25V | |
Power - Max | 32W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,63000 Kč | 32,63 Kč |
| 10 | 20,67100 Kč | 206,71 Kč |
| 100 | 13,77720 Kč | 1 377,72 Kč |
| 500 | 10,81928 Kč | 5 409,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,38227 Kč | 14 073,41 Kč |
| 3 000 | 8,65864 Kč | 25 975,92 Kč |
| 4 500 | 8,29000 Kč | 37 305,00 Kč |
| 7 500 | 7,87584 Kč | 59 068,80 Kč |
| 10 500 | 7,78850 Kč | 81 779,25 Kč |
| Unit Price without VAT: | 32,63000 Kč |
|---|---|
| Unit Price with VAT: | 39,48230 Kč |



