Mosfet Array 60V 40A 64W Surface Mount LFPAK56D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK9K13-60EX

DigiKey Part Number
1727-2467-2-ND - Tape & Reel (TR)
1727-2467-1-ND - Cut Tape (CT)
1727-2467-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK9K13-60EX
Description
MOSFET 2N-CH 60V 40A LFPAK56D
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 40A 64W Surface Mount LFPAK56D
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
22.4nC @ 5V
Manufacturer
Nexperia USA Inc.
Input Capacitance (Ciss) (Max) @ Vds
2953pF @ 25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
64W
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 N-Channel (Dual)
Qualification
AEC-Q100
FET Feature
Logic Level Gate
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60V
Package / Case
SOT-1205, 8-LFPAK56
Current - Continuous Drain (Id) @ 25°C
40A
Supplier Device Package
LFPAK56D
Rds On (Max) @ Id, Vgs
12.5mOhm @ 10A, 5V
Base Product Number
Vgs(th) (Max) @ Id
2.1V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPG20N06S4L11AATMA1Infineon Technologies770448-IPG20N06S4L11AATMA1CT-ND61,94000 KčSimilar
NVMFD5C674NLWFT1Gonsemi1 177NVMFD5C674NLWFT1GOSCT-ND61,73000 KčSimilar
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,26000 Kč45,26 Kč
1028,88500 Kč288,85 Kč
10019,52070 Kč1 952,07 Kč
50015,51148 Kč7 755,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50013,56567 Kč20 348,51 Kč
3 00012,58616 Kč37 758,48 Kč
4 50012,08720 Kč54 392,40 Kč
7 50011,52686 Kč86 451,45 Kč
10 50011,19507 Kč117 548,24 Kč
15 00011,15508 Kč167 326,20 Kč
Manufacturers Standard Package
Unit Price without VAT:45,26000 Kč
Unit Price with VAT:54,76460 Kč